| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC19DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC19DREN |
ACC19DREN
| Heilind Number: | SULACC19DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC19DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC19DREN, a high-performance female connector designed for board-to-board PCB applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a contact rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The two rows of 38 gold-plated contacts, terminated with eyelets, offer secure and stable connections. Operating seamlessly at temperatures ranging from -65 to 150°C, it's ideal for use in a variety of industries. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it easy to integrate into designs. Trust the ACC19DREN for superior performance in your PCB connectivity needs.

