ACC19DRTH-S13

Heilind Number:SULACC19DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC19DRTH-S13

Detailed Description

The ACC19DRTH-S13 is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm and 38 positions across 2 rows, it offers versatility in circuit board layouts. Featuring a durable construction of PPS and Beryllium Copper with Gold contact plating, it ensures excellent conductivity and longevity. The unique Full Bellow contact type and Card Extender termination method further enhance signal integrity. Operating at a wide temperature range of -65 to 150°C and capable of handling up to 700VAC at 3A, it is suitable for various industrial applications. With a connector height of 10.95mm and a compact width of 8.38mm, it saves space while providing secure connections. The matte tin termination plating adds to its reliability. Perfect for demanding environments, the ACC19DRTHS13 is a top choice for engineers seeking high-performance connectors.