ACC19DRTH

Heilind Number:SULACC19DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULACC19DRTH

Detailed Description

Introducing SKU ACC19DRTH, a high-performance PCB connector engineered for reliability in demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures durability and efficient power transmission. Designed for female gender with two rows and a clearance hole mount type, it offers easy installation on circuit boards. With a termination method of Thru Hole and contact material of Beryllium Copper plated with Gold, it guarantees secure and low-resistance connections. The 2.54mm pitch and 700VAC voltage rating make it suitable for high-density and high-power environments. Its Full Bellow contact type and straight orientation, along with 38 positions and a tail length of 5.08mm, provide versatility in connectivity. Operating within a wide temperature range of -65 to 150°C, this connector is reliable in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet efficient solution for board-to-board and card edge connections. With termination plating in Matte Tin, it ensures long-term performance. This connector, classified under Board To Board PCB Connectors and Card Edge Connectors, is a vital component for various electronic systems, guaranteeing quality and performance.