ACC19DRTI-S13

Heilind Number:SULACC19DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULACC19DRTI-S13

Detailed Description

This high-performance female PCB connector, ACC19DRTI-S13, boasts a rugged construction featuring PPS and Beryllium Copper materials, ensuring durability and reliability in demanding environments. With a 2-row design and threaded mount type, it offers secure attachment for seamless connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at an amperage of 3A and voltage of 700 VAC, it is suitable for power and signal transmission. The 38 positions with Full Bellow contacts allow for efficient data transfer. With a termination method of Card Extender and termination plating of Matte Tin, this connector ensures a stable and low-resistance connection. Its compact dimensions, with a connector height of 10.95mm and width of 8.38mm, make it ideal for space-constrained applications. Additionally, it offers a wide operating temperature range of -65 to 150°C, further enhancing its versatility. Perfect for hi-rel applications, this ACC19DRTIS13 connector is a reliable solution for board-to-board and card edge connections in various industries.