ACC19DRTI-S93

Heilind Number:SULACC19DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULACC19DRTI-S93

Detailed Description

Introducing the ACC19DRTI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robustness and reliability. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and threaded mount type offers secure and stable connections. Using a through-hole termination method with gold-plated Beryllium Copper contacts, it guarantees excellent signal transmission. The 2.54mm pitch and straight orientation make it suitable for various PCB layouts. With 38 positions and a tail length of 5.08mm, it allows for versatile connectivity. Operating in a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The matte tin termination plating ensures durability. Classified under the hi-rel category, the ACC19DRTIS93 is a top choice for aerospace, defense, and industrial applications.