ACC19DRTI

Heilind Number:SULACC19DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DRTI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC19DRTI

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, the ACC19DRTI connector is designed for high-performance applications. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The connector, with a female gender and two rows of 38 positions each, offers versatile connectivity options. Its threaded mount type and thru-hole termination method guarantee secure and stable attachment to the PCB. Gold-plated contacts and full bellow design ensure excellent conductivity and signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained applications. Additionally, with termination plating in matte tin, it offers enhanced durability. Perfect for board-to-board and card edge connections, the ACC19DRTI is a reliable solution for demanding electronic systems.