| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC19DRXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC19DRXH |
ACC19DRXH
| Heilind Number: | SULACC19DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC19DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC19DRXH, a high-performance PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 38 positions, it offers ample connectivity options. The female gender, clearance hole mount type, and thru-hole termination method make installation a breeze. With a voltage rating of 700 VAC and operating temperature range from -65 to 150°C, it guarantees reliable performance in diverse environments. The gold-plated Beryllium Copper contacts and Matte Tin termination plating further enhance its conductivity and longevity. Whether used in Board to Board or Card Edge connections, this connector is a reliable choice for demanding electronic systems.

