ACC19DRXI

Heilind Number:SULACC19DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DRXI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC19DRXI

Detailed Description

Introducing the ACC19DRXI, a high-performance PCB connector designed for demanding applications. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows and a threaded mount type for secure installation. Contact material of Beryllium Copper with gold plating guarantees excellent signal integrity. The 2.54mm pitch and 38 positions offer versatility in connectivity. Operating at a wide temperature range of -65 to 150°C, it is ideal for harsh environments. With a straight orientation and a tail length of 4.7mm, it provides easy and efficient PCB integration. Measuring 10.95mm in height and 8.38mm in width, it is compact yet high-performing. Termination plating with Matte Tin ensures long-term reliability. A standout in the category of Board To Board PCB Connectors, Card Edge Connectors, and hi-rel products, the ACC19DRXI is the perfect solution for your connectivity needs.