ACC19DRXN

Heilind Number:SULACC19DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DRXN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC19DRXN

Detailed Description

Introducing SKU ACC19DRXN, a high-performance female connector designed for precision connectivity in electronic systems. Crafted with PPS and Beryllium Copper, this connector ensures optimal durability and conductivity. Featuring two rows with a pitch of 2.54mm, it offers 38 gold-plated contacts for seamless signal transmission. The contact type, Full Bellow, guarantees reliable mating in straight orientation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its thru-hole termination method and matte tin plating make installation easy and secure, while the operating temperature range of -65 to 150 °C ensures performance in demanding environments. Ideal for use in hi-rel electronics, this connector is a must-have for board-to-board and card-edge connections. Upgrade your connectivity with the ACC19DRXN.