ACC19DRYH-S93

Heilind Number:SULACC19DRYH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DRYH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DRYH-S93
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC19DRYH-S93

Detailed Description

Introducing SKU ACC19DRYH-S93, a high-performance board to board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. The female gender, two rows, and straight orientation make it versatile for various board setups. With a contact rating of 3A and voltage resistance up to 700 VAC, it meets stringent industry standards. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination offers durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial systems. With 38 positions and a pitch of 2.54mm, it provides ample connectivity options. The full bellow contact type and clearance hole mount ensure secure attachment to PCBs. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. Trust in the ACC19DRYHS93 for your critical PCB interconnection needs.