ACC19DRYH

Heilind Number:SULACC19DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DRYH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC19DRYH

Detailed Description

The ACC19DRYH is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for power and signal transmission. Its clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 2 rows of 38 positions, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. The straight orientation, along with a tail length of 11.18mm, ensures a secure and stable connection. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. The matte tin termination plating enhances solderability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the ACC19DRYH is a top choice for industries requiring high-reliability components.