ACC19DRYI

Heilind Number:SULACC19DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DRYI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC19DRYI

Detailed Description

Introducing the ACC19DRYI, a high-performance connector designed for robust board-to-board or card edge connections. Crafted with precision using PPS and Beryllium Copper material, this female connector guarantees durability and reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it facilitates seamless power and signal transmission in demanding applications. Featuring two rows of 38 gold-plated contacts with a full bellow design, it ensures secure and low-resistance connections. The threaded mount type and thru-hole termination method offer easy and stable installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable space on the PCB. Trust the ACC19DRYI for superior performance in your connectivity needs.