ACC19DRYS-S13

Heilind Number:SULACC19DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC19DRYS-S13

Detailed Description

Introducing the ACC19DRYSS13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and beryllium copper construction, ensuring durability and reliable performance. With a 2.54mm pitch and 38 positions, it offers versatile connectivity options. The gold-plated beryllium copper contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Rated for up to 700VAC and operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its side hole mount type and straddle orientation make it easy to install, while the full bellow contact type ensures secure connections. With a tail length of 10.8mm, a connector height of 10.95mm, and a width of 8.38mm, it offers a compact yet robust solution for your PCB connectivity needs. Trust the ACC19DRYSS13 for reliable and high-speed data transmission in aerospace, defense, and other hi-rel applications.