ACC19DSXN

Heilind Number:SULACC19DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC19DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC19DSXN
Amperage:3 A
Gender:Female
Number of Contacts:19
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:19
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC19DSXN

Detailed Description

The ACC19DSXN is a high-performance female connector designed for reliable board-to-board and card edge connections. Featuring a pitch of 2.54mm (.1 in) and a straight orientation, this connector offers seamless integration into various electronic applications. With 19 gold-plated contact positions and a contact material of beryllium copper, it ensures optimal conductivity and durability. The termination method of thru hole mounting and matte tin plating guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for even the most demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Trust the ACC19DSXN for high-reliability connectivity in your electronic designs.