ACC20DCKD

Heilind Number:SULACC20DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DCKD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DCKD

Detailed Description

ACC20DCKD offers high-performance connectivity with PPS & Beryllium Copper construction, ensuring durability and reliability in demanding environments. Designed for female gender with two rows, this connector features a Clearance Hole mount type and Thru Hole termination method for easy installation. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and 0.1in, it supports precise connections. Operating at a voltage of 700 VAC and with 40 positions, it meets versatile application needs. Its Straight orientation and Loop Bellow contact type further enhance functionality. The connector's tail length of 4.83mm and operating temperature range of -65 to 150°C make it suitable for various industrial settings. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet efficient solution. Termination plating in Matte Tin ensures long-lasting performance. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a reliable choice for connectivity requirements. (Character count: 1003)