ACC20DCKI-S288

Heilind Number:SULACC20DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DCKI-S288

Detailed Description

Introducing the ACC20DCKI-S288, a high-performance PCB connector designed for demanding applications. Featuring a dual-row configuration with 40 positions and a pitch of 2.54mm, this connector ensures secure and reliable connections on your circuit board. Crafted with PPS and Beryllium Copper, it offers superior durability and conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing optimal signal transmission. With a voltage rating of 700VAC and an operating temperature range from -65 to 150°C, it is suitable for use in a wide range of environments. The termination method is via card extender, with a threaded mount type for easy installation. Its loop bellow contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Trust the ACC20DCKI-S288 for seamless board-to-board connections in your electronic designs.