ACC20DCKN

Heilind Number:SULACC20DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DCKN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DCKN

Detailed Description

Introducing the ACC20DCKN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender, it offers a seamless fit for your connectivity needs. With two rows of 40 positions each, it provides ample connectivity options. The termination method of Thru Hole guarantees secure and stable connections. Gold-plated Beryllium Copper contacts ensure reliable signal transmission, even in demanding environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. The straight orientation and loop bellow contact type further enhance its versatility. Designed for efficiency and performance, the ACC20DCKN is the perfect solution for your PCB connectivity requirements.