ACC20DCKT

Heilind Number:SULACC20DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DCKT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DCKT

Detailed Description

The ACC20DCKT is a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and threaded mount type offer secure and stable connections. Gold-plated contact pins made of Beryllium Copper provide excellent signal integrity. The Loop Bellow contact type and thru-hole termination method further enhance performance. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures corrosion resistance. Ideal for aerospace, defense, and industrial applications, the ACC20DCKT is a dependable solution for your connectivity needs.