| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC20DEYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULACC20DEYN |
ACC20DEYN
| Heilind Number: | SULACC20DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC20DEYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC20DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 40 female contacts, this connector ensures reliable connectivity in tight spaces. Crafted with precision, it features contact materials of PPS and Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. The cantilever contact type and straight orientation further enhance its usability. Rated for 700VAC and 3A, it's suitable for a wide range of power and signal transmission requirements. With a tail length of 11.18mm (.44 in) and matte tin termination plating, installation is easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, the ACC20DEYN is a dependable solution for your connectivity needs.

