ACC20DKAI-S1191

Heilind Number:SULACC20DKAI-S1191
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DKAI-S1191
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DKAI-S1191
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC20DKAI-S1191

Detailed Description

Introducing the ACC20DKAI-S1191, a high-performance female board-to-board PCB connector designed for efficient and reliable signal transmission. With two rows and 40 positions, this connector offers ample connectivity options. Its threaded mount type and thru-hole termination method ensure secure attachment to the PCB. Crafted with PPS and Beryllium Copper, it guarantees durability and optimal conductivity. Featuring gold-plated contacts and a cantilever design, it provides excellent signal integrity. Operating at up to 700 VAC and -65 to 150°C, it is suitable for a wide range of applications. The connector's compact size, with a height of 13.97mm and width of 10.16mm, makes it space-efficient on the board. With matte tin termination plating, it meets industry standards for reliability. Ideal for use in hi-rel environments, the ACC20DKAIS1191 is a top choice for demanding electronic systems.