ACC20DKAI-S1243

Heilind Number:SULACC20DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DKAI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DKAI-S1243

Detailed Description

Introducing the ACC20DKAI-S1243, a high-performance PCB connector designed for precision connectivity in demanding applications. Crafted with PPS and Beryllium Copper, this female connector boasts a robust construction, ensuring reliable operation even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers exceptional electrical performance. The cantilever contact type guarantees secure mating, while the threaded mount type and thru-hole termination method provide easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its 40 positions and right-angle orientation make it versatile for various PCB designs. The gold-plated contacts and matte tin termination plating ensure low contact resistance and long-term durability. With a connector height of 13.97mm and a width of 10.16mm, it offers a compact yet sturdy solution for board-to-board and card edge connections. Trust the ACC20DKAIS1243 for your critical connectivity needs.