| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC20DKDN-S1191 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC20DKDN-S1191 |
ACC20DKDN-S1191
| Heilind Number: | SULACC20DKDN-S1191 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC20DKDN-S1191 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our premium ACC20DKDN-S1191 PCB connector, meticulously crafted for high-performance applications. This female connector features two rows, perfect for secure and efficient board-to-board connections. With a pitch of 2.54mm and gold-plated beryllium copper contacts, it guarantees reliable signal transmission at an amperage of 3A and voltage of 700VAC. The cantilever contact type ensures a stable connection, while the straight orientation and termination method through hole facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is a durable solution for demanding environments. With 40 positions and a tail length of 4.06mm, it offers versatility in various PCB setups. Trust in the ACC20DKDNS1191 for exceptional performance in your electronic systems.

