ACC20DKMI-S1243

Heilind Number:SULACC20DKMI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DKMI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DKMI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DKMI-S1243

Detailed Description

Introducing the ACC20DKMIS1243, a high-performance PCB connector designed for demanding applications. With a gender of Female and two rows, this connector offers reliable connectivity in industrial environments. Featuring Beryllium Copper contacts with Gold plating, it ensures optimal signal transmission and durability. The cantilever contact type and wire wrap termination method make installation easy and secure. With a pitch of 2.54mm and 40 positions, it provides ample connectivity options. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a variety of electronic systems. Its threaded mount type and 14.22mm tail length offer stability and flexibility in installation. With Matte Tin termination plating, it meets industry standards for performance and reliability. Ideal for board-to-board and card edge connections, the ACC20DKMIS1243 is a essential component for mission-critical systems.