ACC20DKMS-S1243

Heilind Number:SULACC20DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DKMS-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DKMS-S1243

Detailed Description

Introducing the ACC20DKMS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and a total of 40 positions, providing ample connectivity options. The female gender design and side hole mount type make installation a breeze. Constructed with PPS and Beryllium Copper, it ensures durability and reliable performance. The contact material is plated with gold for enhanced conductivity, suitable for applications requiring up to 3A of current and 700VAC of voltage. Its cantilever contact type and wire wrap termination method guarantee secure connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. With a connector height of 15.49mm and a width of 10.16mm, it offers a compact yet efficient solution. The matte tin termination plating adds to its longevity. Whether for industrial, aerospace, or telecommunications systems, the ACC20DKMS-S1243 is a reliable choice.