ACC20DKNN-S1243

Heilind Number:SULACC20DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DKNN-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DKNN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:40
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DKNN-S1243

Detailed Description

Introducing the ACC20DKNN-S1243, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With PPS and Beryllium Copper construction, this connector ensures robust durability and efficient signal transmission. Featuring a 2.54mm pitch and 40 positions across 2 rows, it offers ample connectivity options. The female gender, cantilever contact type, and gold contact plating guarantee reliable and low-resistance connections. Operating at a wide temperature range of -65 to 150°C and with a high voltage rating of 700VAC, it is suitable for diverse applications. The termination method of Card Extender with 15.37mm tail length facilitates easy installation. This connector, with a sleek design incorporating no mounting option, is ideal for space-constrained environments. Matte Tin termination plating ensures enhanced conductivity. With its compact dimensions of 13.97mm height and 10.16mm width, it fits seamlessly onto PCBs. In compliance with hi-rel standards, the ACC20DKNNS1243 promises exceptional performance in demanding environments. Experience seamless connectivity with this top-of-the-line connector.