| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC20DKNS-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULACC20DKNS-S1243 |
ACC20DKNS-S1243
| Heilind Number: | SULACC20DKNS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC20DKNS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC20DKNS-S1243, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures optimal conductivity in demanding applications. With a 2.54mm pitch and 40 positions, it offers versatile connectivity options. The cantilever contact type and gold plating guarantee secure and low-resistance connections. Operating at a wide temperature range from -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for use in various environments. The side hole mount type and straddle orientation enable easy and efficient installation. Whether you're working on industrial machinery or aerospace systems, the ACC20DKNS-S1243 is the perfect choice for high-reliability connectivity solutions.

