ACC20DKSH-S1243

Heilind Number:SULACC20DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DKSH-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DKSH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DKSH-S1243

Detailed Description

The ACC20DKSH-S1243 Connector features a durable construction of PPS and Beryllium Copper, making it ideal for high-performance applications. With a low amperage of 3A and a voltage rating of 700VAC, this female connector ensures reliable power transmission. It boasts a two-row design with a pitch of 2.54mm, perfect for PCB connections. The contact material is gold-plated Beryllium Copper, offering excellent conductivity. With a cantilever contact type and straight orientation, it guarantees secure and stable connections. This connector has 40 positions and a tail length of 4.83mm, suitable for various board-to-board applications. Operating in a wide temperature range from -65 to 150°C, it is highly versatile. The termination method is through-hole with matte tin plating, ensuring easy and durable installation. This connector belongs to the high-quality ACC20DKSHS1243 series, meeting the highest industry standards.