ACC20DKUI-S1243

Heilind Number:SULACC20DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DKUI-S1243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DKUI-S1243
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DKUI-S1243

Detailed Description

The ACC20DKUI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable conductivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. Gold-plated contacts and matte tin termination guarantee excellent signal integrity and durability. With 40 positions and 2 rows on a 2.54mm pitch, it provides ample connectivity in compact spaces. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. Trust the ACC20DKUIS1243 for secure and high-speed board-to-board connections.