| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC20DPBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC20DPBH |
ACC20DPBH
| Heilind Number: | SULACC20DPBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC20DPBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC20DPBH, a high-performance female connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, it meets stringent power requirements. The double-point contact configuration guarantees secure signal transmission, while gold plating enhances conductivity. Its right-angle orientation and clearance hole mount type offer versatile installation options. With 40 positions and a 2.54mm pitch, it is ideal for board-to-board connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industries. Trust the ACC20DPBH for efficient and durable PCB connectivity.

