ACC20DPBI

Heilind Number:SULACC20DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DPBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DPBI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DPBI

Detailed Description

Introducing the ACC20DPBI, a high-performance board-to-board PCB connector designed for seamless power and data transmission. Crafted from premium PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a double-point contact type and gold plating, it guarantees reliable and low-resistance connections. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. With two rows and 40 positions, it offers ample connectivity options. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it's suitable for diverse environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the ACC20DPBI for efficient and high-reliability board-to-board connections in your projects.