ACC20DPBN

Heilind Number:SULACC20DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DPBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DPBN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DPBN

Detailed Description

Introducing the ACC20DPBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in high-stress environments. With a double point contact design and gold plating, it guarantees excellent signal transmission with low contact resistance. Boasting a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial and commercial uses. The right-angle orientation and 2.54mm pitch allow for easy and secure PCB mounting, while the 40 positions cater to complex connectivity needs. With a compact size of 14.22mm in height and 10.16mm in width, it is ideal for space-constrained applications. Trust the ACC20DPBN for superior performance and durability in your next project.