ACC20DPBS

Heilind Number:SULACC20DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DPBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DPBS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DPBS

Detailed Description

ACC20DPBS offers a reliable solution for connecting PCBs with precision and durability. Featuring PPS & Beryllium Copper construction, this female connector ensures optimal performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The double-point contact design and gold plating guarantee secure and low-resistance connections. With 40 positions and a 2.54mm pitch, it allows for efficient signal transmission. Its right-angle orientation and side-hole mount type provide flexibility in installation. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures longevity. Measuring 14.22mm in height and 10.16mm in width, it offers a compact yet robust solution. Whether used in hi-rel or standard applications, this connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a dependable choice.