ACC20DPDI

Heilind Number:SULACC20DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DPDI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DPDI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DPDI

Detailed Description

Introducing the ACC20DPDI, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The double-point contact design with gold plating offers optimal signal transmission. With two rows and 40 positions, it provides ample connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The compact design, with a connector height of .61 inches and width of .4 inches, saves space on the board. Trust the ACC20DPDI for high-reliability connections in your electronic systems.