ACC20DPDN

Heilind Number:SULACC20DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DPDN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DPDN

Detailed Description

Introducing the ACC20DPDN, a high-performance board-to-board PCB connector designed for precision applications. With its PPS and beryllium copper construction, this connector ensures optimal signal transmission and durability. Featuring a double-point contact design with gold plating, it guarantees reliable connectivity even in demanding environments. The 2.54mm pitch and 40 positions cater to versatile connectivity needs. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and electronic applications. The straight orientation and thru-hole termination method make installation easy and secure. With its compact dimensions, measuring just 15.49mm in height and 10.16mm in width, it is ideal for space-constrained designs. Trust the ACC20DPDN for superior performance in your next project.