| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC20DPDS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC20DPDS |
ACC20DPDS
| Heilind Number: | SULACC20DPDS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC20DPDS |
| ECAD Model: |
Specifications
Detailed Description
The ACC20DPDS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it guarantees excellent signal transmission with low contact resistance. The 2.54mm pitch and 40 positions accommodate high-density PCB layouts, while the 700VAC voltage rating makes it suitable for power applications. Its straight orientation and side hole mount type offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. Trust the ACC20DPDS for secure and efficient board-to-board connections.

