ACC20DPEH

Heilind Number:SULACC20DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DPEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DPEH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DPEH

Detailed Description

Introducing the ACC20DPEH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for enhanced connectivity, this connector guarantees secure and reliable contact. Its clearance hole mount type and thru-hole termination method ensure easy and efficient installation. Crafted from PPS and Beryllium Copper with gold plating, it offers exceptional durability and conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of electronic systems. The double-point contact design and right-angle orientation further enhance its functionality. With 40 positions and a tail length of 4.57mm, it provides ample connectivity options. Rated for an operating temperature range of -65 to 150°C and featuring matte tin termination plating, this connector is built to withstand harsh environments. Whether used in aerospace, defense, or industrial settings, the ACC20DPEH guarantees optimal performance.