| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC20DPES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC20DPES |
ACC20DPES
| Heilind Number: | SULACC20DPES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC20DPES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC20DPES, a high-performance board-to-board PCB connector designed for precision electronics applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable signal transmission in demanding environments. With a double-point contact system plated in gold, it guarantees low contact resistance and high conductivity, meeting the stringent requirements of modern electronic devices. The right-angle orientation and side-hole mount type offer versatile installation options, while the 2.54mm pitch and 40 positions provide ample connectivity possibilities. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, this connector is suitable for diverse industrial and commercial uses. Trust in the ACC20DPES for seamless and efficient board-to-board connections.

