| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC20DPMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC20DPMN |
ACC20DPMN
| Heilind Number: | SULACC20DPMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC20DPMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC20DPMN, a high-performance board-to-board PCB connector designed for precision connections in electronic systems. Featuring PPS and Beryllium Copper construction with Gold contact plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a double-point contact design and wire wrap termination method, it offers secure and efficient connectivity. Its 2.54mm pitch and 40 positions accommodate complex circuitry, while the straight orientation and no mounting requirement simplify installation. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. The ACC20DPMN, with its durable design and high-reliability features, is a perfect choice for aerospace, defense, and industrial applications.

