ACC20DPMS

Heilind Number:SULACC20DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DPMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DPMS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DPMS

Detailed Description

Introducing the ACC20DPMS Board To Board PCB Connector, featuring a robust construction of PPS and Beryllium Copper for reliable performance. With a 3A amperage rating and 700VAC voltage capacity, this connector is designed for high-power applications. Its female gender, double-point contact type, and wire wrap termination method ensure secure and efficient connections. The 2-row, 40-position layout with a 2.54mm pitch allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for demanding environments. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and durability. The straight orientation and side-hole mount type make installation easy, while the compact design, with a height of 15.49mm and width of 10.16mm, saves valuable space on the PCB. Perfect for industrial and electronic applications, the ACC20DPMS connector meets the highest standards of quality and performance.