ACC20DPNI

Heilind Number:SULACC20DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DPNI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DPNI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DPNI

Detailed Description

Introducing the ACC20DPNI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure attachment. Using a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. With a pitch of 2.54mm and a double-point contact type, it enables efficient data transfer. Its straddle orientation and 40 positions make it versatile for various PCB layouts. Operating within a wide temperature range of -65 to 150°C, it is reliable in extreme conditions. The connector's compact design, with a height of 14.22mm and width of 10.16mm, saves space on the PCB. With matte tin termination plating, it ensures durability and longevity. The ACC20DPNI is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.