| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC20DPNN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC20DPNN |
ACC20DPNN
| Heilind Number: | SULACC20DPNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC20DPNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ACC20DPNN, a high-performance Board to Board PCB Connector designed for seamless connectivity in electronic applications. This female connector features 40 double-point contact positions, ensuring reliable transmission of signals. Crafted with PPS and Beryllium Copper materials and gold-plated for enhanced conductivity, it guarantees optimal performance. With a 2.54mm pitch and 15.12mm tail length, it offers precise and secure connections. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for diverse environments. Its no-mounting, straddle orientation and matte tin termination make it versatile for various installation methods. Perfect for high-reliability applications, this connector is a must-have in your electronic assembly toolkit.

