ACC20DPRH

Heilind Number:SULACC20DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DPRH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DPRH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DPRH

Detailed Description

This PPS & Beryllium Copper double-row female connector, SKU ACC20DPRH, features a pitch of 2.54mm (0.1in) and accommodates 40 positions. Designed for high reliability, it operates at temperatures ranging from -65 to 150°C, making it suitable for various industrial applications. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and amperage of 3A, this connector guarantees reliable power transmission. Its clearance hole mount type and card extender termination method offer easy and secure installation. The connector's straddle orientation and double-point contact type provide stable and efficient connectivity. With a connector height of 14.22mm and width of 10.16mm, it is compact yet robust. The termination plating is matte tin, further enhancing its durability. This connector is part of our wide range of board-to-board and PCB connectors, meeting the most stringent quality standards. Upgrade your connectivity solutions with the ACC20DPRH.