ACC20DPRI

Heilind Number:SULACC20DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DPRI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DPRI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DPRI

Detailed Description

The ACC20DPRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it offers excellent signal integrity and durability. The threaded mount and straddle orientation make it easy to install and secure on the PCB. With a 2.54mm pitch and 40 positions, it provides ample connectivity options. Rated for 700VAC and 3A, it is suitable for power and data transmission. Operating in a wide temperature range from -65°C to 150°C, it is ideal for use in aerospace, military, and industrial applications. The matte tin termination plating ensures long-term performance. Trust the ACC20DPRI for your critical connectivity needs.