ACC20DPRN

Heilind Number:SULACC20DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DPRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DPRN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DPRN

Detailed Description

This ACC20DPRN connector features a robust design suitable for high-reliability applications, with PPS and Beryllium Copper construction ensuring durability. With a current rating of 3A and a voltage capacity of 700VAC, it offers secure connectivity. The female gender and double-point contact type, along with gold plating, guarantee excellent signal transmission. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. Its orientation as a straddle connector and termination method via card extender make it versatile for PCB assembly. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact size, with a height of 14.22mm and width of 10.16mm, allows for space-saving installation. The matte tin termination plating ensures reliable soldering. Perfect for board-to-board and card edge connections, the ACC20DPRN is a crucial component for various electronic systems.