ACC20DPRS

Heilind Number:SULACC20DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DPRS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DPRS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DPRS

Detailed Description

Introducing the ACC20DPRS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The double-point contact design with gold plating guarantees low contact resistance and optimal signal integrity. With 40 positions in a 2-row configuration, it offers ample connectivity options. Its side hole mount type and card extender termination method make installation easy. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the ACC20DPRS for secure and durable board-to-board connections.