ACC20DPSH

Heilind Number:SULACC20DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DPSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DPSH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DPSH

Detailed Description

The ACC20DPSH is a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 40 positions, offering ample connectivity options. Its clearance hole mount and thru-hole termination method make installation easy. The contact material is Beryllium Copper with gold plating for enhanced conductivity. Operating in a wide temperature range from -65 to 150°C, it is perfect for industrial use. The connector's double-point contact design guarantees a secure connection. Measuring just 15.49mm in height and 10.16mm in width, it is compact yet efficient. The matte tin termination plating ensures durability. Whether used in board-to-board or card edge connections, the ACC20DPSH is a reliable choice for your connectivity needs.