ACC20DPSI

Heilind Number:SULACC20DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DPSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DPSI

Detailed Description

Introducing the ACC20DPSI, a high-performance female connector designed for critical applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The double-point contact design, plated with gold, guarantees optimal signal transmission. Supporting 40 positions across two rows, it offers versatile connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 150 °C, this connector is ideal for demanding environments. With a voltage rating of 700 VAC, it meets stringent safety standards. The matte tin termination plating enhances longevity. Perfect for board-to-board PCB and card edge connections, the ACC20DPSI is a must-have component for your projects.