| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC20DPSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULACC20DPSN |
ACC20DPSN
| Heilind Number: | SULACC20DPSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC20DPSN |
| ECAD Model: |
Specifications
Detailed Description
The ACC20DPSN is a high-performance female connector designed for demanding applications. Featuring a double point contact type with PPS and Beryllium Copper construction, it ensures reliable connectivity. With a pitch of 2.54mm and 40 positions in a straight orientation, this connector is perfect for board-to-board PCB and card edge connections. Its gold-plated contacts and matte tin termination plating offer excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC and an amperage of 3A, it guarantees safe and efficient performance. The connector's compact size, with a height of 15.49mm and width of 10.16mm, makes it suitable for various electronic devices. Trust the ACC20DPSN for your connectivity needs in critical environments.

