ACC20DPSS

Heilind Number:SULACC20DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DPSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DPSS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DPSS

Detailed Description

Introducing the ACC20DPSS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring 40 positions in a compact double-row layout, it offers excellent connectivity in limited spaces. The contact material is made of durable beryllium copper with gold plating for optimal conductivity and corrosion resistance. Its straight orientation and side-hole mount type make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a termination method of thru-hole and termination plating of matte tin, it guarantees secure and lasting connections. Ideal for applications in aerospace, defense, and industrial sectors, the ACC20DPSS is a top choice for high-reliability connectivity solutions.