ACC20DPUI

Heilind Number:SULACC20DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DPUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DPUI

Detailed Description

This high-performance PCB connector, with SKU ACC20DPUI, boasts a robust construction featuring PPS and Beryllium Copper materials for enhanced durability. Designed for female connections, it offers double-point contact with gold plating, ensuring reliable conductivity. With two rows and 40 positions, it facilitates efficient board-to-board or card edge connections. The threaded mounting and thru-hole termination method guarantee secure installation. Operating at a wide temperature range from -65 to 150 °C, and with a voltage rating of 700 VAC, it is suitable for various industrial applications. The right-angle orientation and compact dimensions of 0.56 inches in height and 0.4 inches in width make it space-efficient. Tailored for high reliability, it features matte tin termination plating. Overall, the ACC20DPUI is a top choice for demanding electronic systems.